What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron D2MQ-1L-105

Switch Snap Action N.O./N.C. SPDT Leaf Lever PC Pins 0.05A 30VDC 0.59N Screw Mount/Through Hole

$ 2.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2MQ-1L-105.

IHS

Datasheet0 pages0 years ago

JRH Electronics

Sager Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-61.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever PC Pins 0.05A 30VDC 0.39N Thru-Hole
Switch Snap Action N.O. SPST Simulated Roller Lever Wire Lead 0.1A 125VAC 30VDC Screw Mount
OmronD2MQ-1L
Switch Snap Action N.O./N.C. SPDT Leaf Lever PC Pins 0.5A 30VDC 0.59N Screw Mount/Through Hole
C&K ComponentsMDS6500AL02PL
Switch Snap Action N.O./N.C. SPDT Lever PC Pins 0.3A 30VDC 0.49N Thru-Hole
ZF DG23-B3RA DG23 Snap Acting/Limit Switch High Sensitivity Durable
Switch Snap Action N.O./N.C. SPDT Straight Lever 0.05A 30VDC 0.44N Thru-Hole PC Pins

Descriptions

Descriptions of Omron D2MQ-1L-105 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Leaf Lever PC Pins 0.05A 30VDC 0.59N Screw Mount/Through Hole
Snap Acting/Limit Switch, SPDT, Momentary, 0.05A, 30VDC, 2.7mm, Solder Terminal, Leaf Lever Actuator, Through Hole-straight
Switch; Pin Plunger; 0.1 A; 125 VAC; SPDT; -40 to +90 ~ C; V Series
On-Mom SPDT 0.6N 300μm 30000Cycles 10000Cycles 50mA(DC) Plugins Through hole mounting
Basic / Snap Action Switches Leaf lever 60 gf 0.5A Straight term
MICROSWITCH, LEAF LEVER, 0.05A; Microswitch Type:Snap Action; Microswitch Actuator:Leaf Lever; Contact Configuration:SPDT; Switch Terminals:Solder; Contact Current Max:50mA; Contact Voltage DC Nom:30VDC; Product Range:-;
Micro Switch Dimensions L x W x H: 8.2 x 2.7 x 12 mm Temperature range: -15 ... 70 °C Actuation: Spring Lever Contact material: Au Plated Contacts: 1 Change-Over (CO) Protection rating: IP40 Termination type: PCB Rated voltage: 30 VDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2MQ1L105