ZF DG23-B1LA

Switch Snap Action N.O./N.C. SPDT Straight Lever 0.05A 30VDC 0.44N Thru-Hole PC Pins
$ 1.715
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF DG23-B1LA.

IHS

Datasheet1 page7 years ago

Sager Electronics

Electro Sonic

element14 APAC

Master Electronics

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-09-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-02-20
LTD Date2023-02-20

Related Parts

ZF DG23-B3RA DG23 Snap Acting/Limit Switch High Sensitivity Durable
OmronD2F
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2A 30VDC 0.75mm THROUGH HOLE-STRAIGHT
OmronD2F-01L
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 0.55mm THROUGH HOLE-STRAIGHT
OmronD2F-L
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2A 30VDC 0.55mm THROUGH HOLE-STRAIGHT
PanasonicABS1516419
Switch Snap Action SPDT Hinge Roller Lever PC Pins Straight Through Hole 0.1A 250VAC 30VDC 0.98N
Action Snap Switch N.O./N.C. SPDT Button Quick Connect 10A 250VAC
ZF DG23-B3RA DG23 Snap Acting/Limit Switch High Sensitivity Durable
Sub-Miniature Snap Action Switch0,05A, 30VDC switch with PCB 0,9 x 0,6 mm RH Terminals
OmronD2F-01
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 0.75mm THROUGH HOLE-STRAIGHT
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.25N Thru-Hole PC Pins
Action Snap Switch N.O./N.C. SPDT Button Quick Connect 10A 250VAC

Descriptions

Descriptions of ZF DG23-B1LA provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Straight Lever 0.05A 30VDC 0.44N Thru-Hole PC Pins
DG Series Sub Mini SPDT 0.3 N Hinged Lever Through Hole Snap Action Switch
Switch,Snap Action,SPDT,NO/NC,Lever Actuator,Gold Plated Contact,50mA,30VDC,PCB | ZF Electronics DG23B1LA
Basic / Snap Action Switches Sub-Miniature Snap Action Switch
ZF (Cherry) Subminiature Snap Switch, PN - DG23B1LA
Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 0.05A, 30VDC, 2.35mm, 3 PCB Hole Cnt, Solder Terminal, Flat Lever Actuator, Through Hole-straight
Snap Action Switch (N.O.-N.C.) Single Pole Double Throw Straight Lever Pc Pins 0.05 Amp 30 Volt 0.44n Screw Mount-through Hole
MICROSWITCH, SPDT, SHORT LEVER; Contact Configuration:SPDT; Microswitch Type:Snap Action; Actuator Style:Roller Lever; Operating Force Max:45gf; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Current Max:50mA; Switch Terminals:Through Hole; SVHC:No SVHC (15-Dec-2010); Actuation Type:Roller Lever; Actuator Type:Short Lever; Approval Category:UL Recognised; Colour:Grey; Contact Configuration:SPDT; Contact Current DC:0.05A; Contact Current DC Max:50mA; Contact Material:AgNi; Contact Voltage AC Max:250V; Contact Voltage DC Max:30V; Differential Travel Max:0.51mm; External Depth:5.8mm; External Length / Height:6.5mm; External Width:12.8mm; Fixing Centres LxW:6.5mm; Flammability Rating:UL94V-O; IP / NEMA Rating:IP40; Material:PPHS/PBT; No. of Electrical Operations:6000; No. of Poles:1; Operating Force:0.44N; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Over Travel Min:0.55mm; Pre-travel:1.8mm; Series:DG; Switch Case:PBT; Terminal Type:Through Hole

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG23B1LA