Omron CJ2M-CPU13

Cpu, 20K Steps Program, 20K Steps Function Block Memory, 64K Word Data Memory, 2, 560 I/o (40 U
$ 1,481.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ2M-CPU13.

JRH Electronics

Datasheet30 pages7 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-33.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Timer; Multi-function; Four-mode; Plug-in; Solid State; 24VAC; DPDT; .1min-10hr
Programmable Logic Controller With A Proven Record Great For Basic Machine Automation
Programmable Logic Controller With A Proven Record Great For Basic Machine Automation
PanasonicAFP0RE16RS
Fp0R Expansion Unit, 8 In, 8 Relay Out Rohs Compliant: Yes |Panasonic AFP0RE16RS
Crouzet88981103
CROUZET AUTOMATION 88981103PLC, eM4, LOCAL, 16 INPUTS, 10 OUTPUTS, BLACK
Crouzet88981106
EM4 NANO-PLC LOCAL B26 STARTE AUTOMATION CONTROL

Descriptions

Descriptions of Omron CJ2M-CPU13 provided by its distributors.

CPU, 20K STEPS PROGRAM, 20K STEPS FUNCTION BLOCK MEMORY, 64K WORD DATA MEMORY, 2,560 I/O (40 U
CPU, 20K steps program, 32K words data memory, 32K words x 1 bank EM, 2560 I/O max, RS-232C serial port, USB programming port, 3 expansion racks max.
632021 Safety light guard, Type 3, PL d, hand protection (resolution 30 mm), protected field height 300 mm without dead zone, supply voltage 24 V. Connector M12, transmitter: 5-pin, receiver 5-pin. Connection cable not supplied with the device.
Input/Output Max. = 2560 I/O Points / Operating Voltage Max. V = 5 / Baud Rate Max. Kbps = 115.2 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Structured Text (ST) / Data Memory = 32000 Words / Communication Interface Type = RS-232C, USB 2.0 / Real-Time Clock = Yes / Termination Type = Direct Connection / Mounting Type = Panel Mount / Expandability = Yes / Battery Backup = Yes / Program Capacity = 20000 Steps / Series = CJ2M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ2MCPU13