Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron CJ2M-CPU32

Programmable Logic Controller With A Proven Record Great For Basic Machine Automation
$ 2,435.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ2M-CPU32.

Farnell

Datasheet30 pages7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.84%

Supply Chain

Introduction Date2023-03-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Omron PLC CPU, CP1L-EMseries, used forCP series, PNPoutput, Ethernet network, 18Input
PLC Expansion Module Input Terminal 4 Input; 11 to 25 V dc 115 x 53.1 x 49.7 mm
CP1E-N PLC CPU, 24VDC SUPPLY, 18 X 24 VDC INPUTS, 12 X RELAY OUTPUTS 2A, 8K STEPS PROGRAM MEMO
Crouzet88981103
Crouzet 88981103 EM4 PLC Controller 24V DC Compact Easy-to-Use FBD Support
Crouzet88981106
Crouzet 88981106 EM4 PLC Starter Kit 24V DC Compact Optimised Control
PanasonicAFPX-C30R
PLC, 100-240 VAC, 16 DC INPUTS, 14 RELAY OUTPUTS

Descriptions

Descriptions of Omron CJ2M-CPU32 provided by its distributors.

Programmable Logic Controller With A Proven Record Great For Basic Machine Automation
CPU with built-in EtherNet/IP port, 10K steps program, 32K words data memory, 32K words x 1 bank EM, 2560 I/O max, option port for RS-232C/485, USB programming port, 3 expansion racks max.
632025 Safety light guard, Type 3, PL d, hand protection (resolution 30 mm), protected field height 900 mm without dead zone, supply voltage 24 V, connector M12, transmitter: 5-pin, receiver 5-pin. Connection cable not supplied with the device.
Input/Output Max. = 2560 I/O Points / Operating Voltage Max. V = 5 / Baud Rate Max. Kbps = 115.2 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Structured Text (ST) / Data Memory = 32000 Words / Communication Interface Type = RS-232C, RS-442A, RS-485 / Real-Time Clock = Yes / Termination Type = Direct Connection / Mounting Type = Panel Mount / Expandability = Yes / Battery Backup = Yes / Program Capacity = 10000 Steps / Series = CJ2M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ2MCPU32