Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AFP0RE16RS

Fp0R Expansion Unit, 8 In, 8 Relay Out Rohs Compliant: Yes |Panasonic AFP0RE16RS
$ 248.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AFP0RE16RS.

Master Electronics

Datasheet0 pages0 years ago

TME

Inventory History

3 month trend:
-34.86%

Related Parts

PanasonicAFP0RC16T
FP0R-C16T CPU, 16K STEPS, 8 IN (PNP + NPN), 8 OUT TRANS. NPN, MIL CONNECTOR, TOOL PORT: R
PanasonicAFP0RC16CT
PLC,Micro,16K Steps,NPN 0.1A,24 VDC, 8 inputs,8 outputs,MIL Conn
PanasonicAFP0RC14RS
PLC,Micro,16K Steps,2 A/pt,5 A (Max.)/Common,24 VDC, 8 inputs,6 outputs
Crouzet88970233
Crouzet I/Omodule, Millenium 3series, used forMillenium 3 series, Relay output, 8Input
Crouzet88970231
Digital Extensions With Power Supply Via The Controller At The Same Voltage As The Inputs
Crouzet88970235
Crouzet PLC Expansion Module Input/Output 8 Input, 6 Output 12 V dc 107.6 x 72 x 57.4 mm

Descriptions

Descriptions of Panasonic AFP0RE16RS provided by its distributors.

Fp0R Expansion Unit, 8 In, 8 Relay Out Rohs Compliant: Yes |Panasonic AFP0RE16RS
MICRO PLC, FP0R EXPANSION I/O UNIT, 8 IN, 8 RELAY OUT
Expansion Unit For Programmable Controllers
Panasonic PLCExtension modules PLCExtension modules, sink current,Source Current Input, Relay output, used forFPOR series

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America