Descriptions of Crouzet 88981103 provided by its distributors.
Crouzet 88981103 EM4 PLC Controller 24V DC Compact Easy-to-Use FBD Support
PLC Remote Base; 16 Inputs; 10 Outputs; 24V; LAN; Black
CROUZET AUTOMATION 88981103PLC, eM4, LOCAL, 16 INPUTS, 10 OUTPUTS, BLACK
em4 Local - Glossy Black, Very compact and easy to program nanoPLC
EM4 NANO-PLC LOCAL B26 26 IO AUTOMATION CONTROL
NANOPLC, LOCAL, B26, 24VDC, 16IN, 10OUT, GLOSSY BLACK, EM4 SERIES
DIGITAL I/O PLC, 16-I/P, 10-O/P, 24VDC;
LOGIC CONTROLLER EM4 B26 24VDC GLOSS BLACK
数字输入/输出可编程逻辑控制器, 16-输入, 10-输出, 24VDC;
DIGITAL I/O PLC, 16-I/P, 10-O/P, 24VDC; No. of Digital Inputs: 16; No. of Digital Outputs: 10; Product Range: em4 Series; SVHC: No SVHC (15-Jan-2018)
CONTROL LOGIC 16 IN 10 OUT 24V
Digital Inputs = 16 / Number of Digital Inputs, Usable by Analogue = 12 / Analogue Input Type = 0 ... 10 VDC / Analogue Input Type = 0/4 ... 20 mA / Digital Output Type = Solid State Relay / Digital Output Type = PWM / Number of Relay Outputs = 8 / Number of SSR Outputs = 2 / Number of High Speed Counters = 4 / Operating Voltage Max. VDC = 24 / Load Current A = 8 / Programming Language Used = Function Block Diagram (FBD) / Programming Language Used = Sequential Function Charts (SFC) / Data Memory = 2000 Octets / Communication Interface Type = MODBUS RS-485 / Communication Interface Type = USB / Display Type = LCD / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = No / Battery Backup = Yes / Protection Rating = IP20 / Protection Rating = IP40 / Series = em4 local Series