Omron CJ1W-SCU41-V1

Timer; Multi-function; Four-mode; Plug-in; Solid State; 24VAC; DPDT; .1min-10hr
$ 823.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1W-SCU41-V1.

Master Electronics

Datasheet10 pages22 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Omron CJ1W-SCU41-V1 provided by its distributors.

Timer; Multi-function; Four-mode; Plug-in; Solid State; 24VAC; DPDT; .1min-10hr
D-Sub Communications Module DIN Rail CJ1W Communications Module Controller
Module 2Port Rs232C Rs422/485 |Omron Industrial Automation CJ1WSCU41V1
Analog Unit For High End powerful programmable controller
Specialty Controllers Module 2port RS 232C RS422/485
I/O MODULES; Available until stocks are exhausted
Communication module,1xRS232,1,x485/422
Serial communication unit, 1x RS-232C port + 1x RS422/485 port, Protocol Macro, Host Link, 1:N NT Link, No protocol, Serial Gateway (CompoWay/F, Modbus-RTU, Modbus-ASCII, Host Link), Modbus RTU Slave
631107 Safety light guard, Type 2, PL c, hand protection (resolution 24 mm), protected field height 1200 mm. Features: Cascading without dead zone,slimline design. Supply voltage 24 V, connector M12, transmitter: 5- pin, receiver 5-pin. Connection cable is not supplied with the device.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1WSCU41V1