Omron A6H-4102-PM

Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
$ 1.831
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6H-4102-PM.

IHS

Datasheet3 pages9 years ago

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-25.72%

CAD Models

Download Omron A6H-4102-PM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.831
$ 1.87
$ 1.87
Stock
93,865
161,925
161,925
Authorized Distributors
6
6
6
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Contact Material
-
-
-
Contact Plating
-
Gold
Gold
Number of Positions
-
4
4
Throw Configuration
SPST
SPST
SPST
Termination
Gull Wing
Gull Wing
Gull Wing
Contact Current Rating
25 mA
25 mA
25 mA
Max Voltage Rating (DC)
24 V
24 V
24 V
Mechanical Life
1 kcycles
1 kcycles
1 kcycles

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2011-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsBPA04SBR
Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
C&K ComponentsTDA04H0SB1
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
C&K ComponentsSDA04H1SBD
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube

Descriptions

Descriptions of Omron A6H-4102-PM provided by its distributors.

Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
DIP / SIP Switch, 4 Circuits, Slide, Surface Mount, SPST, 24 V, 25 mA
SLIDE DIP SWITCH-4SWITCHES 4PST LATCHED0.025A 24VDC SURFACE MOUNT-STRAIGHT
Dip Switch, Spst, 0.025A, 24Vdc, Smd Rohs Compliant: Yes |Omron A6H-4102-PM
Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
SWITCH SLIDE DIP SPST 25MA 24V
DIP Switches / SIP Switches Manual DIP Switch
4 24V(DC) 3.81mm 1000Cycles 1000Cycles 25mA DIP , 6.31mm*1.55mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6H-4102PM
  • A6H4102PM