Omron A6H-4102

Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
$ 1.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6H-4102.

Farnell

Datasheet3 pages9 years ago

TME

Newark

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-67.25%

CAD Models

Download Omron A6H-4102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.955
$ 2.03
$ 2.03
Stock
146,149
31,359
31,359
Authorized Distributors
6
5
5
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Contact Material
-
-
-
Contact Plating
Gold
-
-
Number of Positions
4
-
-
Throw Configuration
SPST
SPST
SPST
Termination
Solder
Solder
Solder
Contact Current Rating
25 mA
25 mA
25 mA
Max Voltage Rating (DC)
24 V
24 V
24 V
Mechanical Life
1 kcycles
1 kcycles
1 kcycles

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2003-08-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsBPA04SBR
Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
C&K ComponentsTDA04H0SB1
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
C&K ComponentsSDA04H1SBD
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube

Descriptions

Descriptions of Omron A6H-4102 provided by its distributors.

Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
OMRON ELECTRONIC COMPONENTS A6H-4102 DIP / SIP Switch, SPST, DIP Sealed, SMD, 25 mA, 24 VDC
SWITCH, DIP, HALF-PITCH, SURFACE MOUNT, WITH SEAL TAPE,4 POSITIONS,6.31MM
Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
SWITCH SLIDE DIP SPST 0.025A 24V
Omron DIPswitch, 4Location, Four pole single throw contact, surface, sliding actuator
DIP Switches / SIP Switches 1/2 Pitch 4 Position with tape seal
Switch; Tactile; SPST NO; 50mA 24VDC; 12x12mm; PCB pins; B32 keycap optional
SWITCH, DIP, 1/2 PITCH, SMD, 4 WAY; No. of Circuits:4Circuits; Switch Actuator Style:Slide; Switch Mounting:SMD; Contact Configuration:SPST; Contact Voltage DC Max:24VDC; Contact Current DC Max:25mA; Product Range:-; Swi

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6H4102