C&K Components TDA04H0SB1

Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
$ 1.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components TDA04H0SB1.

Farnell

Datasheet3 pages10 years ago

IHS

Burklin Elektronik

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+67.32%

CAD Models

Download C&K Components TDA04H0SB1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2006-04-05
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsBPA04SBR
Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
C&K ComponentsSDA04H0SB
Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube
TE Connectivity1571983-4
Slide Dip Switch, 4 Switches, SPST, On-off, Latched, 0.1A, 50VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of C&K Components TDA04H0SB1 provided by its distributors.

Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
Ultra-miniature Surface Mount Half-pitch DIP Switches | SWITCH SLIDE DIP SPST 25MA 24V
4 24V(DC) 3.81mm 1000Cycles 1000Cycles 25mA DIP SMD mount 6.2mm(Length)*2.3mm(height)
Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
SWITCH SLIDE DIP SPST 0.025A 24V
SWITCH, FLUSH, SPST, 4 WAY, SMD; No. of Circuits: 4Circuits; Switch Actuator Style: Slide; Switch Mounting: SMD; Contact Configuration: SPST; Contact Voltage DC Max: 24VDC; Contact Current DC Max: 25mA; Product Range: TDA Serie
Positions = 4 / Contact Configuration = SPST / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 6.2 / Operating Temperature Max. °C = 85 / Length mm = 6.21 / Operating Temperature Min. °C = -40 / Series = TDA / Switch Type = DIP / Height mm = 2.2 / Pitch mm = 1.27 / Contact Voltage V = 24 / Contact Current = 25 mA / Actuator Type = Slide

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA04H0SB1.