Omron A6E-4104

Switch DIP ON OFF SPST 4 Raised Slide 0.025A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
$ 5.67
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6E-4104.

IHS

Datasheet3 pages11 years ago

Electro Sonic

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Omron A6E-4104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.67
$ 1.964
Stock
55,281
18,977
Authorized Distributors
4
6
Mount
Through Hole
Through Hole
Contact Material
-
-
Contact Plating
Gold
Gold
Number of Positions
2
2
Throw Configuration
4PST, SPST
4PST, SPST
Termination
PC Pins
PC Pins
Contact Current Rating
25 mA
25 mA
Max Voltage Rating (DC)
24 V
24 V
Mechanical Life
1 kcycles
1 kcycles

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1998-07-02
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2016-03-31

Related Parts

Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBPA04B
Slide Dip Switch, 1 Switches, SPST, Latched, 0.1A, 5VDC, Solder Terminal, Through Hole-straight
Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSDA04H1BD
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsSDA04H0BD
Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Omron A6E-4104 provided by its distributors.

Switch DIP ON OFF SPST 4 Raised Slide 0.025A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
Slide Switch,Straight,4Pst,On-Off,Number Of Positions:2,Pc Tail Terminal,Pcb Hole Count:8
DIP Switch | SWITCH SLIDE DIP SPST 25MA 24V
Slide Dip Switch, 1 Switches, SPST, On-off, Latched, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
DIP SWITCH Omron A6E-4104 DIP Switch
Switch Dimensions L x W x H: 11.72 x 7.1 mm Temperature range: -20 ... +70 °C Actuation: above, Raised Connection: THD Pitch: 2.54 mm Poles: 4
SWITCH, DIP, TOP ACTUATED; No. of Circuits: 4Circuits; Switch Actuator Style: Slide; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 24VDC; Contact Current DC Max: 25mA; Product Range: A6E Se

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6E4104