C&K Components SDA04H1BD

Switch DIP OFF ON SPST 4 Raised Slide 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components SDA04H1BD.

IHS

Datasheet4 pages8 years ago
Datasheet3 pages0 years ago

Newark

Electro Sonic

Factory Futures

Future Electronics

Inventory History

3 month trend:
-2.19%

CAD Models

Download C&K Components SDA04H1BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2006-05-30
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

C&K ComponentsSDA04H0BD
Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsSDA04H0B
Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsBPA04RK
Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of C&K Components SDA04H1BD provided by its distributors.

Switch DIP OFF ON SPST 4 Raised Slide 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
4 1000Cycles 1000Cycles 25mA DIP Through hole mounting 12.09mm(Length)*5.8mm(height)
SDA Series 4 Position SPST 0.025 A Through Hole Slide Switch
SWITCH SLIDE DIP SPST 0.025A 24V
Slide Dip Switch, 4 Switches, SPST, On-off, Latched, 0.1A, 5VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH DIP TOP SLIDE 4POS; No. of Circuits: 4Circuits; Switch Actuator Style: Slide; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 5V; Contact Current DC Max: 100mA; Product Range: SDA Seri
DIP Switch; Series:SDA; Circuitry:SPST; No. of Switch Positions:4; Actuator Style:Raised Slide; Pitch Spacing:2.54mm; Switch Terminals:Through Hole; Contact Current Max:100mA; Mounting Type:PC Board; Operating Temp. Max:85°C ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.