Ohmite TAP600K500E

Res Thick Film 500 Ohm 10% 600W ±150ppm/C Epoxy Screw Terminal Bolt-On
$ 140.13
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TAP600K500E.

Farnell

Datasheet2 pages5 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+30.83%

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-04-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivityBDS2A100470RK
Fixed Resistor, Metal Glaze/thick Film, 100W, 470ohm, 10% +/-Tol, 150ppm/Cel, Chassis Mount
Res Thick Film 470 Ohm 5% 600W ±150ppm/C Molded Screw Terminal Flange Mount Box
OhmiteD100K500E
Res Wirewound 500 Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD225K500E
Potentiometer, Wire Wound, 225W, 500ohm, 4595V, 10% +/-Tol, 260ppm/Cel
OhmiteD50K500E
RESISTOR WIREWOUND RES 500 OHMS 50W TOL 10%LUG ADJUSTABLE TUBULAR 210 SERIES
TE ConnectivityTE2000B470RJ
Res Wirewound 470 Ohm 5% 2000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose

Descriptions

Descriptions of Ohmite TAP600K500E provided by its distributors.

Res Thick Film 500 Ohm 10% 600W ±150ppm/C Epoxy Screw Terminal Bolt-On
RESISTOR, THICK FILM, RES 500 OHMS, PWR-RTG 600 W, TOL 10%,SMT, PLANAR, HEAT SINK
Fixed Resistor, Metal Glaze/thick Film, 600W, 500ohm, 5000V, 10% +/-Tol, 150ppm/Cel, Chassis Mount
10% ¡À150ppm/¡æ 500¦¸ 600W 65mm*60mm*32.5mm
RESISTOR, PLANAR, HEAT SINK, 600WATT, 10
RS APAC
TAP600K500E, OHMITE MANUFACTURING
RES, 500R, 10%, 600W, THICK FILM;
RESISTOR, HEAT SINKABLE PLANAR
RESISTOR, POWER, 500 OHM, 600W, 10%; Res; RESISTOR, POWER, 500 OHM, 600W, 10%; Resistance:500ohm; Resistance Tolerance:± 10%; Power Rating:600W; Voltage Rating:5000V; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Thick Film
Resistor, Power, 500 Ohm, 600W, 10%; Rango De Producto:Serie Tap600; Resistencia:500Ohm; Potencia Nominal:600W; Tolerancia De Resistencia:± 10%; Tipo De Elemento Resistivo:Película Gruesa; Tensión Nominal:5000V; Núm. De Contactos:2 |Ohmite TAP600K500E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV