Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity BDS2A100470RK

±10% ±150ppm/℃ 470Ω 100W Bracket mounting,threaded mounting 25.4mm(Length)*15.5mm(height)

$ 71.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity BDS2A100470RK.

IHS

Datasheet4 pages2 years ago

Farnell

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-14.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-02-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Res Thick Film 470 Ohm 5% 600W ±150ppm/C Molded Screw Terminal Flange Mount Box
OhmiteD100K500E
Res Wirewound 500 Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Res Thick Film 500 Ohm 5% 120W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On
OhmiteD75K500E
Res Wirewound 500 Ohm 10% 75W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
TE ConnectivityTE2000B470RJ
Res Wirewound 470 Ohm 5% 2000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose

Descriptions

Descriptions of TE Connectivity BDS2A100470RK provided by its distributors.

±10% ±150ppm/℃ 470Ω 100W Bracket mounting,threaded mounting 25.4mm(Length)*15.5mm(height)
Resistor, 100W 470R; Resistance:470ohm; Product Range:BDS100 Series; Power Rating:100W; Resistance Tolerance:± 10%; Resistor Terminals:Screw;
BDS 2 A 100 470R 10% Resistance Value: 470 Ω Element Type: Thick Film Passive Component Tolerance: 10 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Resistor Power Bds2A100 | 470 Ω Thick Film 10 % Power Resistor | Part Number: BDS2A100470RK | Internal Number: 1-1614782-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1614782-4
  • 1-1614782-4 .
  • BDS2A100470RK.