Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite D50K500E

Resistor Wirewound Res 500 Ohms 50W Tol 10%LUG Adjustable Tubular 210 Series
$ 18.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D50K500E.

Farnell

Datasheet2 pages6 years ago
Datasheet1 page18 years ago

Electro Sonic

Sager Electronics

Newark

DigiKey

Inventory History

3 month trend:
-14.51%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 18.99
$ 25.38
Stock
594
103
Authorized Distributors
6
3
Resistance
500 Ω
500 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Ceramic
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
50 W
50 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 6 days ago)

Related Parts

OhmiteD50K500
Wirewound Resistor Adjustable 500 Ohms 50W 1625V
OhmiteD25K500E
Res Wirewound 500 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD100K500E
Res Wirewound 500 Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Res Cermet Trimmer 500 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 500 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Potentiometer, Cermet, 1W, 500ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)

Descriptions

Descriptions of Ohmite D50K500E provided by its distributors.

RESISTOR WIREWOUND RES 500 OHMS 50W TOL 10%LUG ADJUSTABLE TUBULAR 210 SERIES
Res Wirewound 500 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 50watt 500ohm 10% Tubular Ceramic
Potentiometer, Wire Wound, 50W, 500ohm, 1625V, 10% +/-Tol
500Ω ±10% 50W ±260ppm/°C 1.625kV(DC) TH Mount 101.6mm(L) × 14.3mm(W)
Resistor, Power;500Ohms;Wirewound;Adjust
RS APAC
RESISTOR, 500 OHM, 50 WATT, ADJ.,
ADJ PWR RES 500 OHM 50W CHAS MT
RES, 500R, 10%, 50W, WIREWOUND;
D50K500E, OHMITE MANUFACTURING
RESISTOR POWER ADJ 500 OHM 50W
Resistor; Wirewound; Adjustable; 500 Ohms; 50W; Plus or Minus 10 Percent Tolerance; 1625V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.562 in. Diameter x 4.000 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
WIREWOUND RESISTOR, 500 OHM, 50W, 10%; Resistance:500ohm; Product Range:D50 Series; Power Rating:50W; Resistance Tolerance:± 10%; Voltage Rating:1.625kV; Resistor Technology:Wirewound; Temperature Coe 64K4344

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV