Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite D100K500E

Res Wirewound 500 Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

$ 27.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D100K500E.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
-1.50%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 27.68
$ 49.87
Stock
997
330
Authorized Distributors
6
5
Resistance
500 Ω
500 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Ceramic
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
100 W
100 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

OhmiteD100K500
Wirewound Resistor Adjustable 500 Ohms 100W 2845V
OhmiteD50K500E
RESISTOR WIREWOUND RES 500 OHMS 50W TOL 10%LUG ADJUSTABLE TUBULAR 210 SERIES
OhmiteD25K500E
Res Wirewound 500 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite D100K500E provided by its distributors.

Res Wirewound 500 Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Adjustable Tap Power Resistors 100watts 500OHMS ADJ
Wirewound Resistors - Chassis Mount 100watt 500ohm 10% Tubular Ceramic
Wirewound Resistor, 500 Ohm, 100W, 10% Resistance500Ohm Product RangeD100 Series
RESISTOR, WIREWOUND, RES 500 OHMS, PWR-RTG 100 W, TOL 10%,LUG, ADJUSTABLE TUBULAR
Potentiometer, Wire Wound, 100W, 500ohm, 2845V, 10% +/-Tol
500Ω ±10% 100W welding mounting 165.1mm(Length)
RESISTOR; 500 OHMS; 100 W; + 10; RADIAL
RS APAC
RESISTOR, 500 OHM, 100 WATT, ADJ,
ADJ PWR RES 500 OHM 100W CHAS MT
RES, 500R, 10%, 100W, WIREWOUND;
D100K500E, OHMITE MANUFACTURING
Resistor; Wirewound; Adjustable; 500 Ohms; 100W; Plus or Minus 10 Percent Tolerance; 2845V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.750 in. Diameter x 6.500 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
WIREWOUND RESISTOR, 500 OHM, 100W, 10%; Resistance:500ohm; Product Range:D100 Series; Power Rating:100W; Resistance Tolerance:± 10%; Voltage Rating:2.845kV; Resistor Technology:Wirewound; Temperature 64K4179

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV