Descriptions of Ohmite D225K500E provided by its distributors.
Res Wirewound 500 Ohm 10% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
RESISTOR, 500 OHM, 225 WATT, ADJ., TUBULAR, WIREWOUND, +-10% TOLERANCE, RoHS COMPLIANT
Wirewound Resistors - Chassis Mount 225watt 500ohm 10% Tubular Ceramic
RESISTOR, WIREWOUND, RES 500 OHMS, PWR-RTG 225 W, TOL 10%,LUG, ADJUSTABLE TUBULAR
Potentiometer, Wire Wound, 225W, 500ohm, 4595V, 10% +/-Tol
500¦¸ ¡À10% 225W ¡À260ppm/¡æ 4.595KV(DC) 266.7mm*28.6mm
WIREWOUND RESISTOR, 500 OHM, 225W, 10%
RESISTOR; 500 OHMS; 225 W; + 10; RADIAL
RS APAC
ADJ PWR RES 500 OHM 225W CHAS MT
D225K500E, OHMITE MANUFACTURING
Resistor; Wirewound; Adjustable; 500 Ohms; 225W; Plus or Minus 10 Percent Tolerance; 4595V; Plus or Minus 260 ppm/deg C; 25 deg C; 1.125 in. Diameter x 10.500 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
Wirewound Resistor, 500 Ohm, 225W, 10%; Rango De Producto:Serie D225; Resistencia:500Ohm; Potencia Nominal:225W; Tolerancia De Resistencia:± 10%; Tensión Nominal:4.595Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite D225K500E