Ohmite RJS1K0E

RJS Series 1 kOhm ±10% 50 W Single Turn Rheostat Wirewound Potentiometer
$ 255.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RJS1K0E.

ODG (Origin Data Global)

Datasheet3 pages9 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-27.27%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OhmiteRJS1K0
Res Wirewound Rheostat 1K Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount
OhmiteRHS1K0
Res Wirewound Rheostat 1K Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount
OhmiteRES1K0E
RHEOSTAT, WW, REST 1 KILOHMS, PWR-RTG 12.5 W, CUR-RTG 0.1 A, LUG, SHAFT 0.125 IN, OPEN
TE ConnectivityTW1102KA
TW Series 1 kOhm ±10 % 1 W Wire Wound Single Turn Panel Mount Potentiomete
Potentiometer, Wire Wound, 25W, 1000ohm, 158V, 10% +/-Tol, 1 Turn(s)
POTENTIOMETER CERMET RES 1 KOHMS 1 TURN POWER 2W SHAFT DIA 0.25IN 3852 SERIES

Descriptions

Descriptions of Ohmite RJS1K0E provided by its distributors.

RJS Series 1 kOhm ±10% 50 W Single Turn Rheostat Wirewound Potentiometer
RHEOSTAT, WW, REST 1 KILOHMS, PWR-RTG 50 W, CUR-RTG 0.224 A, LUG, SHAFT 0.25 IN, OPEN
RHEOSTAT, WIREWOUND, 1KOHM, 50W; Track R; RHEOSTAT, WIREWOUND, 1KOHM, 50W; Track Resistance: 1kohm; Track Taper: Linear; Power Rating: 50W; Resistor Element Material: Wirewound; Adjustment Type: Side; Potentiometer Mounting: P
Rheostat, Wirewound, 1Kohm, 50W; Rango De Producto:Serie Rjs; Resistencia De La Pista:1Kohm; Potencia Nominal:50W; Tipo De Ajuste:Slot Para Atornillador; Potenciómetro, Montaje:Panel; Número De Giros:1; Resistencia:1Kohm |Ohmite RJS1K0E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJS1K0E.