Vishay RT025AS1001KB

Potentiometer, Wire Wound, 25W, 1000ohm, 158V, 10% +/-Tol, 1 Turn(s)
$ 250.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RT025AS1001KB.

IHS

Datasheet4 pages7 years ago

Newark

Farnell

Inventory History

3 month trend:
-42.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OhmiteRHS1K0
Res Wirewound Rheostat 1K Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount
OhmiteRHS1K0E
RHS Series 1 kOhm ±10% 25 W Single Turn Rheostat Wirewound Potentiometer
OhmiteRJS1K0E
RJS Series 1 kOhm ±10% 50 W Single Turn Rheostat Wirewound Potentiometer
TE ConnectivityTW1102KA
TW Series 1 kOhm ±10 % 1 W Wire Wound Single Turn Panel Mount Potentiomete
POTENTIOMETER CERMET RES 1 KOHMS 1 TURN POWER 2W SHAFT DIA 0.25IN 3852 SERIES
Potentiometer, Cermet, 1W, 1000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Vishay RT025AS1001KB provided by its distributors.

Potentiometer, Wire Wound, 25W, 1000ohm, 158V, 10% +/-Tol, 1 Turn(s)
Res Wirewound Rheostat 1K Ohm 10% 25W 1(Elec)/1(Mech)Turns 6mm (50 X 38 X 42mm) Solder Lug Panel Mount Bulk
VISHAY SFERNICE RT025AS1001KB RHEOSTAT, 25W 1K0
FIXED RES SFERNICE/ RT 25 L AS 1K 10% BO10 e/ BOX
POT 1K OHM 25W WIREWOUND LINEAR
1K¦¸ ¡À10% 25W 300V 50mm*50mm*42mm
RHEOSTAT, 25W 1K0; Track Resistance:1kohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 10%; Voltage Rating:158V; Power Rating:25W; Potentiometer Mounting:Panel; No. of Gangs:1; Adjustment Type:Shaft; SVHC:No SVHC (15-Dec-2010); Body Diameter:38mm; External Length / Height:28mm; Full Power Rating Temperature:25°C; Mechanical Angular Rotation Tolerance +:5°; Mechanical Angular Rotation Tolerance -:5°; Mounting Type:Panel; Operating Temperature Max:320°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +320°C; Proof Voltage:1000V; Resistance:1kohm; Resistor Element Material:Variable Rotary Wirewound; Rotation Mechanical Angle:300°; Series:RT; Shaft Diameter:6mm; Shaft Length - Metric:22mm; Termination Type:Radial Lugs; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric