Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TW1102KA

Potentiometer, Wirewound, 1K 1W; |Citec Te Connectivity TW1102KA
$ 9.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TW1102KA.

TE Connectivity

Technical Drawing1 page15 years ago
Datasheet16 pages19 years ago

Master Electronics

Inventory History

3 month trend:
+19.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2005-09-19
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityTW1102KA
Potentiometer, Wirewound, 1K 1W; |Citec Te Connectivity TW1102KA
Potentiometer, Cermet, 1W, 1000ohm, 31.6V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 0.5W, 1000ohm, 22.4V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Cermet trimmer potentiometer, 15 turns, 1 kΩ, 0.75 W, THT, lateral, 3006P-1-102LF
Cermet trimmer potentiometer, 22 turns, 1 kΩ, 1 W, panel mounting, lateral, 3059Y-1-102LF
Trimmer, Cermet, 0.75W, 1000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)

Descriptions

Descriptions of TE Connectivity TW1102KA provided by its distributors.

Potentiometer, Wirewound, 1K 1W; |Citec Te Connectivity TW1102KA
1K Ω, Single Turn Potentiometer, 10 %, 1 W, Terminates To Wire, Panel, 23.5 x 22.6 mm, 1 Turn, Plain, Single, Side, Spindle, Citec TW
POTENTIOMETER, WIREWOUND, 1K 1W; Track Resistance:1kohm; No. of Turns:1Turns; Taper:Linear; Power Rating:1W; Resistance Tolerance:± 10%;
TW 1W 1K 6.35X25PL Resistance Value: 1K Ω Element Type: Wire Wound Passive Component Tolerance: 10 % Power Rating: 1 W Product Terminates To: Wire Potentiometer | 1K Ω Wire Wound 10 % 1 W | Part Number: TW1102KA | Internal Number: 1676979-3 | TE Connectivity | CITEC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676979-3