Ohmite RES1K0E

Rheostat, Ww, Rest 1 Kilohms, Pwr-rtg 12.5 W, Cur-rtg 0.1 A, Lug, Shaft 0.125 in, Open
$ 182.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RES1K0E.

Farnell

Datasheet3 pages9 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+76.43%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OhmiteRES1K0
Res Wirewound Rheostat 1K Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount
OhmiteRHS1K0E
RHS Series 1 kOhm ±10% 25 W Single Turn Rheostat Wirewound Potentiometer
TE ConnectivityTW1102KA
TW Series 1 kOhm ±10 % 1 W Wire Wound Single Turn Panel Mount Potentiomete
OhmiteRHS1K0
Res Wirewound Rheostat 1K Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount
POTENTIOMETER CERMET RES 1 KOHMS 1 TURN POWER 2W SHAFT DIA 0.25IN 3852 SERIES
Potentiometer, Cermet, 1W, 1000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Ohmite RES1K0E provided by its distributors.

RHEOSTAT, WW, REST 1 KILOHMS, PWR-RTG 12.5 W, CUR-RTG 0.1 A, LUG, SHAFT 0.125 IN, OPEN
Potentiometer, Wire Wound, 12.5W, 1000ohm, 10% +/-Tol, 1 Turn(s)
Res Wirewound Rheostat 1K Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount
OHMITE - RES1K0E - RHEOSTAT, WIREWOUND, 1KOHM, 12.5W
RHEOSTAT, 1K OHM, 12.5 WATT, RoHS
Power Rheostats 12.5watts 1KOHMS
POT 1K OHM 12.5W WIREWOUND LIN
1K¦¸ ¡À10% 12.5W 305V 17.4752mm
RHEOSTAT, WIREWOUND, 1KOHM, 12.5W; Track Resistance:1kohm; Power Rating:12.5W; Product Range:RES Series; Potentiometer Mounting:Panel Mount; Adjustment Type:Round Shaft; No. of Turns:1Turns; Resistance:1kohm; Resistance Max:1kohm
Rheostat, Wirewound, 1Kohm, 12.5W; Rango De Producto:Serie Res; Resistencia De La Pista:1Kohm; Potencia Nominal:12.5W; Tipo De Ajuste:Slot Para Atornillador; Potenciómetro, Montaje:Panel; Número De Giros:1; Resistencia:1Kohm |Ohmite RES1K0E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV