Bourns 3852A-162-102AL

Potentiometer Cermet Res 1 Kohms 1 Turn Power 2W Shaft Dia 0.25IN 3852 Series
$ 7.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3852A-162-102AL.

IHS

Datasheet6 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Newark

Inventory History

3 month trend:
-4.36%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2006-08-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Potentiometer, Cermet, 2W, 1000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
POTENTIOMETER CERMET RES 1 KOHMS 1 TURN POWER 2W SHAFT DIA 0.25IN 3852 SERIES
Potentiometer, Cermet, 2W, 1000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
LINEAR CERMET POTENTIOMETER W/ 6 MM DIA. SHAFT,1KOHMS,+/-10%,1W,+/-150PPM/C, PMNT
Potentiometer, Cermet, 1W, 1000ohm, 31.6V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1.5W, 1000ohm, 38.7V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3852A-162-102AL provided by its distributors.

POTENTIOMETER CERMET RES 1 KOHMS 1 TURN POWER 2W SHAFT DIA 0.25IN 3852 SERIES
Potentiometer, Cermet, 2W, 1000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Res Cermet POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (19.05 X 19.05 X 23.55mm) Solder Lug Panel Mount
1K¦¸ ¡À10% 2W ¡À150ppm/¡æ 500V(DC) 19.05mm*19.05mm*23.55mm
Panel Mount Potentiometers 3/4 1/8 SFT 1K
Cermet Potentiometer, 1Kohm 10%, 1W; Track Resistance:1Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:1W; Resistance Tolerance:± 10%; Product Range:3852 Series; Potentiometer Mounting:Panel Mount; Shaft Diameter:6.35Mm Rohs Compliant: Yes |Bourns, Inc. 3852A-162-102AL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3852A162-102AL