Ohmite HS300 47R J

Res Wirewound 47 Ohm 5% 60/300W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 37.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS300 47R J.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages13 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NFR25H FIXED RESISTOR - FUSIBLE Axial Through Hole Resistor ±5% ±100ppm/C 47Ohm 0.5W 1/2W
Yageo GroupFMP100JR-52-47R
Fixed Resistor, Metal Film, 1W, 47ohm, 350V, 5% +/-Tol, Through Hole Mount
PanasonicERG-2SJ470
Fixed Resistor, Metal Oxide, 2W, 47ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
OhmiteOF470JE
Fixed Resistor, Carbon Composition, 0.5W, 47ohm, 350V, 5% +/-Tol, Through Hole Mount
VISHAY AC03000004709JAC00 Through Hole Resistor, 47 ohm, Axial Leaded, 3 W,5%, AC Series
TE Connectivity2176079-5
TE CONNECTIVITY EP3W47RJ Through Hole Resistor, 47 ohm, 500 V, Axial Leaded, 3 W,5%, EP Series
TE ConnectivityC1047RJL
Fixed Resistor, Wire Wound, 10W, 47ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 47ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 15W, 47ohm, 265V, 5% +/-Tol, 100ppm/Cel, 7883
Res 47 Ohm 5% 24/75W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 50W, 47ohm, 1250V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 7W, 47ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS300 47R J provided by its distributors.

Res Wirewound 47 Ohm 5% 60/300W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 300W, 47ohm, 2500V, 5% +/-Tol, 100ppm/Cel
HS300 SERIES ALUMINUM HOUSED AXIAL PANEL MOUNT RESISTOR, 47OHMS +/-5% 300W
5% ¡À100ppm/¡æ 47¦¸ 300W 127.7mm*45.5mm*41.8mm
Wirewound Resistors - Chassis Mount
Wirewound Resistor 300W, 47Ohm, 5%
300 WATTS AL HOUSEDNN47 OHMS 5%
RES, 47R, 5%, 300W, WIREWOUND;
Res, 47R, 300W, Threaded Stud, Wirewound; Resistance:47Ohm; Product Range:Hs Series; Power Rating:300W; Resistance Tolerance:± 5%; Voltage Rating:2.5Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS30047RJ

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS300-47R-J
  • HS30047RJ