Panasonic ERG-2SJ470

Fixed Resistor, Metal Oxide, 2W, 47ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.045
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERG-2SJ470.

Panasonic

Datasheet7 pages11 years ago

Farnell

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERG-2SJ470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-03-08
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2022-01-31
LTD Date2022-05-31
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP5-1879352-4
Fixed Resistor, Metal Film, 2W, 51ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879352-2
Fixed Resistor, Metal Film, 2W, 43ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879354-3
Fixed Resistor, Metal Film, 3W, 47ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-47R
Fixed Resistor, Carbon Film, 0.25W, 47ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JA47R0
Fixed Resistor, Metal Oxide Film, 2W, 47ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JA51R0
Fixed Resistor, Metal Oxide Film, 2W, 51ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Panasonic ERG-2SJ470 provided by its distributors.

Fixed Resistor, Metal Oxide, 2W, 47ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Resistor, 47 Ohm, ± 5%, 2 W, Axial Leaded, Metal Oxide, High Reliability
RESISTOR, 47OHM, 2W, 5%, AXIAL
Panasonic ERG2SJ470 - Leaded Resistors (Discontinued products)
RESISTOR, 47OHM, 2W, 5%, AXIAL; Product; RESISTOR, 47OHM, 2W, 5%, AXIAL; Product Range:PANASONIC - ERG Series; Resistance:47ohm; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Type:Metal Film; Voltage Rating:350V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERG2SJ470