Ohmite HS75 47R J

Res 47 Ohm 5% 24/75W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 7.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS75 47R J.

IHS

Datasheet3 pages12 years ago

Newark

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityC1047RJL
Fixed Resistor, Wire Wound, 10W, 47ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 47ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 15W, 47ohm, 265V, 5% +/-Tol, 100ppm/Cel, 7883
Fixed Resistor, Wire Wound, 50W, 47ohm, 1250V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 9W, 47ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 7W, 47ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS75 47R J provided by its distributors.

Res 47 Ohm 5% 24/75W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 75W, 47ohm, 1400V, 5% +/-Tol, Chassis Mount
ARCOL HS Axial Box Chassis Mount Resistor ±5% ±100ppm/C 47Ohm 75W
5% ¡À100ppm/¡æ 47¦¸ 75W 48.7mm*27.3mm*24.1mm
Wirewound Resistors - Chassis Mount
HS75 AL HOUSE WIREWOUND RESISTOR,47R 75W
HS75 47R J, OHMITE MANUFACTURING
75 WATTS AL HOUSEDNN47 OHMS 5%
Res, 47R, 75W, Solder, Wirewound; Resistance:47Ohm; Product Range:Hs Series; Power Rating:75W; Resistance Tolerance:± 5%; Voltage Rating:1.4Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Length:48.7Mmrohs Compliant: Yes |Ohmite HS7547RJ
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 47 / Tolerance (±) % = 5 / Power Rating W = 75 / Voltage Rating - DC kV = 1.4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 65 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering Lugs / Body Height mm = 24 / Body Width mm = 48 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS75-47R-J
  • HS7547RJ