Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay AC03000004709JAC00

VISHAY AC03000004709JAC00 Through Hole Resistor, 47 ohm, Axial Leaded, 3 W, 5%, AC Series
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC03000004709JAC00.

IHS

Datasheet12 pages5 years ago
Datasheet9 pages18 years ago

Newark

HQonline

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-53.94%

CAD Models

Download Vishay AC03000004709JAC00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.256
$ 0.351
Stock
407,958
3,586
Authorized Distributors
6
3
Resistance
47 Ω
47 Ω
Mount
Through Hole
-
Case/Package
Axial
-
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Wirewound
-
Temperature Coefficient
80 ppm/°C
-

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-10-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupFKN3WSJR-73-47R
Axial FIXED RESISTOR FKN 0.197Diax0.610L 5.00mmx15.50mm 3W 47Ohm 350ppm/C
Stackpole ElectronicsCB5JB47R0
Fixed Resistor, Wire Wound, 5W, 47ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT47R0
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 47Ohm 3W
TE ConnectivitySQPW547RJ
Fixed Resistor, Wire Wound, 5W, 47ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879354-3
Fixed Resistor, Metal Film, 3W, 47ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTUW5J47RE
TUW FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 47Ohm 5W

Descriptions

Descriptions of Vishay AC03000004709JAC00 provided by its distributors.

VISHAY AC03000004709JAC00 Through Hole Resistor, 47 ohm, Axial Leaded, 3 W,5%, AC Series
Fixed Resistor, Wire Wound, 3W, 47ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 47 OHMS, PWR-RTG 3 W, TOL 5%,AXIAL, CERAMIC CORE
Wirewound Resistors 47Ω 3W -80ppm/℃~-10ppm/℃ ±5% Plugin,D4.8xL13mm Through Hole Resistors ROHS
Res Wirewound 47 Ohm 5% 3W -80ppm/°C to -10ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
AC Series Ø 13 x 4.8 mm 47 Ohm 3 W ±5 % -80 to -10 ppm/K Wirewound Resistor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC03000004709JAC00.