Ohmite OF470JE

Fixed Resistor, Carbon Composition, 0.5W, 47ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 0.361
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OF470JE.

Newark

Datasheet2 pages7 years ago
Datasheet1 page21 years ago

Farnell

RS (Formerly Allied Electronics)

Mouser

Electro Sonic

Inventory History

3 month trend:
-3.42%

CAD Models

Download Ohmite OF470JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-03-24
LTD Date2023-09-30

Related Parts

OhmiteOD470JE
Fixed Resistor, Carbon Composition, 0.25W, 47ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRC14JB47R0
Fixed Resistor, Carbon Composition, 0.25W, 47ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOF510JE
Fixed Resistor, Carbon Composition, 0.5W, 51ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteOF430JE
Fixed Resistor, Carbon Composition, 0.5W, 43ohm, 350V, 5% +/-Tol, Through Hole Mount
VISHAY AC03000004709JAC00 Through Hole Resistor, 47 ohm, Axial Leaded, 3 W,5%, AC Series
Stackpole ElectronicsASRM1JA47R0
Fixed Resistor, Metal Film, 1W, 47ohm, 4000V, 5% +/-Tol, -1800,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OF470JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.5W, 47ohm, 350V, 5% +/-Tol, Through Hole Mount
RESISTOR, CARBON COMPOSITION, RES 47 OHMS, PWR-RTG 0.5 W, TOL 5%, AXIAL
Res Carbon Composition 47 Ohm 5% 0.5W(1/2W) ±500ppm/C Molded AXL
47Ω ±5% 500mW Plugins Through hole mounting 10.3mm(Length)
Carbon Composition Resistors 1/2watt 47ohms 5% CARBON COMP
CARBON RESISTOR, 47 OHM, 500mW, 5%
RESISTOR; 47 OHMS; 0.5 W; 5%; 350 V; AXI
RS APAC
CARBON RESISTOR, 47 OHM, 500mW, 5%; Resistance:47ohm; Product Range:Little Demon OF Series; Power Rating:500mW; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:350V; Temperature Coefficient:- RoHS Compliant: Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OF470JE.