Ohmite HS300 470R J

Res Wirewound 470 Ohm 5% 60/300W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 44.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS300 470R J.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages13 years ago

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Resistor; Metal Film; Res 470 Ohms; Pwr-Rtg 0.5 W; Tol 5%; Axial; Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 470ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Wirewound 470 Ohm 5% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Yageo GroupFMP200JR-52-470R
Res, 470R, 5%, Metal Film, Axial Rohs Compliant: Yes |Yageo FMP200JR-52-470R
Fixed Resistor, Metal Film, 2W, 510ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityHSC250470RJ
Res Wirewound 470 Ohm 5% 250W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 3W, 470ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Res 470 Ohm 5% 7/15W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 7W, 470ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 25W, 470ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 470 Ohm 5% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
TE Connectivity / AMP3-1623774-3
Fixed Resistor, Wire Wound, 14W, 470ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS300 470R J provided by its distributors.

Res Wirewound 470 Ohm 5% 60/300W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 300W, 470ohm, 2500V, 5% +/-Tol, 100ppm/Cel
HS300 SERIES ALUMINUM HOUSED AXIAL PANEL MOUNT RESISTOR, 470OHMS +/-5% 300W
RES, 470R, 5%, 300W, WIREWOUND; Available until stocks are exhausted
5% ¡À100ppm/¡æ 470¦¸ 300W 127.7mm*45.5mm*41.8mm
Wirewound Resistors - Chassis Mount
Wirewound Resistor 300W, 470Ohm, 5%
Arcol , HS300, 300W, 470¦¸, ¡À5
300 Watts Al Housed 470 Ohms 5%
HS300 470R J, OHMITE MANUFACTURING
RES, 470R, 5%, 300W, WIREWOUND;
Res, 470R, 300W, Threaded Stud/Wirewound; Resistance:470Ohm; Product Range:Hs Series; Power Rating:300W; Resistance Tolerance:± 5%; Voltage Rating:2.5Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS300470RJ

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS300-470R-J
  • HS300470RJ