TE Connectivity / AMP 3-1623774-3

Fixed Resistor, Wire Wound, 14W, 470ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 1.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1623774-3.

IHS

Datasheet4 pages1 year ago

Newark

TE Connectivity

Electro Sonic

Farnell

CAD Models

Download TE Connectivity / AMP 3-1623774-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityC10470RJL
Fixed Resistor, Wire Wound, 10W, 470ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE ConnectivityER58470RJT
Fixed Resistor, Wire Wound, 7W, 470ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
TE Connectivity1-1625886-8
Fixed Resistor, Metal Oxide Film, 1W, 470ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT470R
Fixed Resistor, Carbon Film, 0.25W, 470ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT470R
Fixed Resistor, Carbon Film, 0.125W, 470ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT470R
Fixed Resistor, Carbon Film, 0.5W, 470ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 470ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 470ohm, 300V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 17W, 470ohm, 650V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount
TE ConnectivityER58470RJT
Fixed Resistor, Wire Wound, 7W, 470ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Yageo GroupFMP100JT-52-470R
Fixed Resistor, Metal Film, 1W, 470ohm, 350V, 5% +/-Tol, Through Hole Mount
Yageo GroupFMP200JT-52-470R
Fixed Resistor, Metal Film, 2W, 470ohm, 500V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 3-1623774-3 provided by its distributors.

Fixed Resistor, Wire Wound, 14W, 470ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
C14 SERIES AXIAL WIREWOUND RESISTOR 470OHMS +/-5% 14W +/-90PPM/DEGC
RES, 470R, 5%, 14W, AXIAL, WIREWOUND; Resistance: 470ohm; Product Range: C Series; Power Rating: 14W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 650V; Resistor Element Material: Wirewound; Temperature Coefficient: ± 90ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017)
Special Order: C14 470R 5% (LOOSE) Resistance Value: 470 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 14 W Through-Hole Resistor | 470 Ω Wire Wound Power Resistor 5 % | Part Number: C14470RJL | Internal Number: 3-1623774-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • C14470RJL