Ohmite TFSE470RJE

Fixed Resistor, Metal Glaze/thick Film, 1.5W, 470ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 6.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TFSE470RJE.

IHS

Datasheet2 pages12 years ago

Sager Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.94%

CAD Models

Download Ohmite TFSE470RJE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RESISTOR;METAL FILM;RES 470 OHMS;PWR-RTG 0.33 W;TOL 5%;AXIAL;TAPE & REEL
Ohmite91J470E
Wirewound Res.-Through Hole 1.5Watt 470Ohm 5 Rohs Compliant: Yes |Ohmite 91J470E
Ohmite20J470E
Fixed Resistor, Wire Wound, 10W, 470ohm, 720V, 5% +/-Tol, Through Hole Mount
OhmiteOD471JE
Fixed Resistor, Carbon Composition, 0.25W, 470ohm, 250V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP8-1879350-1
Fixed Resistor, Metal Film, 1W, 470ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE6470RJ
Fixed Resistor, Wire Wound, 7W, 470ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TFSE470RJE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1.5W, 470ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TFS SERIES AXIAL THICK FILM RESISTOR 470OHMS +/-5% 1.5W +/-100PPM/DEGC
RES 470 OHM 5% 1.5W AXIAL / 470 Ohms ±5% 1.5W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Thick Film
Axial FIXED RESISTOR TFS 0.413x 0.035Rectangularx0.827L 10.50mmx0.90mmx21.00mm 1.5W 470Ohm ±100ppm/C
Resistor, Thick Film, 470 Ohm, 1.5W, 5%; Rango De Producto:Serie Tfs; Resistencia:470Ohm; Potencia Nominal:1.5W; Tolerancia De Resistencia:± 5%; Tensión Nominal:7Kv; Tipo De Resistencia:Axial Leaded; Filtro, Terminales:Conexión Axial |Ohmite TFSE470RJE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV