Vishay CPF2510R00JKE14

Fixed Resistor, Metal Film, 2W, 510ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 4.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CPF2510R00JKE14.

Newark

Datasheet4 pages6 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
Datasheet4 pages11 years ago
Datasheet3 pages20 years ago

element14 APAC

Farnell

Future Electronics

Alternate Parts

Price @ 1000
$ 4.975
$ 0.601
Stock
0
8,061
Authorized Distributors
3
2
Resistance
510 Ω
510 Ω
Mount
-
-
Case/Package
Axial
Metal
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupFMP200JR-52-470R
Res, 470R, 5%, Metal Film, Axial Rohs Compliant: Yes |Yageo FMP200JR-52-470R
TE Connectivity / AMP7-1879352-8
Fixed Resistor, Metal Film, 2W, 510ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
PanasonicERG-2SJ511
Fixed Resistor, Metal Oxide, 2W, 510ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP7-1879352-8
Fixed Resistor, Metal Film, 2W, 510ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP7-1879352-9
Fixed Resistor, Metal Film, 2W, 560ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Ohmite92J470E
Fixed Resistor, Wire Wound, 2.25W, 470ohm, 85V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay CPF2510R00JKE14 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 510ohm, 350V, 5% +/-Tol, Through Hole Mount
Res Metal Film 510 Ohm 5% 2W ±100ppm/C Conformal Coated AXL Bulk
RESISTOR METAL FILM, 510 OHM, 2W, 5%
CPF-2 510 5% T-1 E14 e3
510 OHM 5% 100PPM 2W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF2510R00JKE14.