Ohmite HS25 470R J

Fixed Resistor, Wire Wound, 25W, 470ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS25 470R J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Newark

Master Electronics

Sager Electronics

TME

Inventory History

3 month trend:
+226%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 470ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 15W, 470ohm, 265V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 7W, 470ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Res Wirewound 470 Ohm 5% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
TE ConnectivityC10470RJL
Fixed Resistor, Wire Wound, 10W, 470ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623774-3
Fixed Resistor, Wire Wound, 14W, 470ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS25 470R J provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 470ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 470 Ohm 5% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
5% ¡À100ppm/¡æ 470¦¸ 25W 27.3mm*14.2mm*14.8mm
Arcol HS25 470R J 25W Aluminium Clad Resistor
RES, 470R, 25W, SOLDER, WIREWOUND
Wirewound Resistors - Chassis Mount
HS25 AL HOUSE WIREWOUNDRESISTOR,470R 25W
HS25 470R J, OHMITE MANUFACTURING
Res, 470R, 25W, Solder, Wirewound; Resistance:470Ohm; Product Range:Hs Series; Power Rating:25W; Resistance Tolerance:± 5%; Voltage Rating:550V; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Width:28Mm Rohs Compliant: Yes |Arcol HS25470RJ
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 470 / Tolerance (±) % = 5 / Power Rating W = 25 / Voltage Rating - DC V = 550 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 27.3 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS25-470R-J
  • HS25-470RJ
  • HS25470RJ