Ohmite HS15 100R J

Fixed Resistor, Wire Wound, 7W, 100ohm, 265V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, 7883
$ 2.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS15 100R J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Sager Electronics

Newark

Master Electronics

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

RESISTOR;METAL FILM;RES 100 OHMS;PWR-RTG 0.5 W;TOL 5%;AXIAL;CUT TAPE
Fixed Resistor, Metal Film, 1W, 100ohm, 250V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 100ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 15W, 100ohm, 1000V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP3-1623773-9
Fixed Resistor, Wire Wound, 10W, 91ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
OhmiteB12J100E
Fixed Resistor, Wire Wound, 12W, 100ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
TE ConnectivityC10100RJL
Fixed Resistor, Wire Wound, 10W, 100ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 100ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 100ohm, 160V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, 6365
Fixed Resistor, Wire Wound, 7W, 100ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623771-2
Fixed Resistor, Wire Wound, 3W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 100ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS15 100R J provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 100ohm, 265V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, 7883
5% ¡À100ppm/¡æ 100¦¸ 15W 19.9mm*21mm*11mm
Aluminium Housed Resistors Other Mounting
Wirewound Resistors - Chassis Mount
HS15 AL HOUSE WIREWOUNDRESISTOR,100R 15W
HS15 100R J, OHMITE MANUFACTURING
RESISTOR, 100R, 15W, SOLDER, WIREWOUND; Resistance:100ohm; Product Range:HS Series; Power Rating:15W; Resistance Tolerance:± 5%; Voltage Rating:265V; Resistor Technology:Wirewound; Temperature Coefficient: 73AC6240
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 100 / Tolerance (±) % = 5 / Power Rating W = 15 / Voltage Rating - DC V = 265 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 19.9 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 11 / Body Width mm = 21 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS15-100R-J
  • HS15-100RJ
  • HS15100RJ