TE Connectivity / AMP 3-1623773-9

Fixed Resistor, Wire Wound, 10W, 91ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 1.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1623773-9.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages7 years ago
Datasheet2 pages14 years ago

Newark

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+24.13%

CAD Models

Download TE Connectivity / AMP 3-1623773-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP6-1879350-4
Fixed Resistor, Metal Film, 1W, 91ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1879352-0
Fixed Resistor, Metal Film, 2W, 91ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1879354-0
Fixed Resistor, Metal Film, 3W, 91ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JA91R0
Fixed Resistor, Carbon Film, 0.25W, 91ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT91R0
Fixed Resistor, Carbon Film, 0.25W, 91ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRC14JB91R0
Fixed Resistor, Carbon Composition, 0.25W, 91ohm, 250V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 91ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 100ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Res Wirewound 100 Ohm 5% 7W ±75ppm/°C Conformal AXL Thru-Hole
TE Connectivity / AMP1623771-2
Fixed Resistor, Wire Wound, 3W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySQPW1082RJ
Fixed Resistor, Wire Wound, 10W, 82ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT91R0
Fixed Resistor, Carbon Film, 0.125W, 91ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 3-1623773-9 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 91ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Wirewound Res.-Through Hole C10 91R 5% (Loose) |Cgs Te Connectivity C1091RJL
Res Wirewound 91 Ohm 5% 10W ±90ppm/C Conformal Coated AXL Loose/Tray
AMP 3-1623773-9 C10 91R 5% (LOOSE)
Special Order: C10 91R 5% (LOOSE) Resistance Value: 91 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 10 W Through-Hole Resistor | 91 Ω Wire Wound Power Resistor 5 % | Part Number: C1091RJL | Internal Number: 3-1623773-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1091RJL