Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity C10100RJL

Fixed Resistor, Wire Wound, 10W, 100ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity C10100RJL.

IHS

Datasheet4 pages2 years ago

Farnell

Newark

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+30.38%

CAD Models

Download TE Connectivity C10100RJL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityC14100RJL
Fixed Resistor, Wire Wound, 14W, 100ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE ConnectivityER58100RJT
Fixed Resistor, Wire Wound, 7W, 100ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
TE Connectivity1-1625885-2
Fixed Resistor, Metal Oxide Film, 1W, 100ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT100R
Fixed Resistor, Carbon Film, 0.25W, 100ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT100R
Fixed Resistor, Carbon Film, 0.125W, 100ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT100R
Fixed Resistor, Carbon Film, 0.5W, 100ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE6100RJ
Fixed Resistor, Wire Wound, 7W, 100ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
AC03 SERIES AC AXIAL FUSIBLE WIREWOUND RESISTOR 100OHMS +/-5% 3W
TE ConnectivitySBCH4100RJ
Fixed Resistor, Wire Wound, 4W, 100ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Ohmite20J100E
Fixed Resistor, Wire Wound, 10W, 100ohm, 720V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 100ohm, 750V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP2176085-7
Fixed Resistor, Wire Wound, 9W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity C10100RJL provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 100ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
C10 SERIES AXIAL WIREWOUND RESISTOR 100OHMS +/-5% 10W +/-90PPM/DEGC
Res, 100R, 10W, Axial, Wirewound Rohs Compliant: Yes
Special Order: C10 100R 5% (LOOSE) Resistance Value: 100 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 10 W Through-Hole Resistor | 100 Ω Wire Wound Power Resistor 5 % | Part Number: C10100RJL | Internal Number: 1623773-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623773-7
  • C10100RJL.