Ohmite HS10 100R J

Fixed Resistor, Wire Wound, 5W, 100ohm, 160V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, 6365
$ 2.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS10 100R J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Sager Electronics

Newark

Master Electronics

TME

Inventory History

3 month trend:
+82.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

RWM FIXED RESISTOR Axial Through Hole Resistor ±5% ±75ppm/C 100Ohm 7W
RESISTOR;METAL FILM;RES 100 OHMS;PWR-RTG 0.5 W;TOL 5%;AXIAL;CUT TAPE
Fixed Resistor, Wire Wound, 10W, 100ohm, 31.6228V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623773-9
Fixed Resistor, Wire Wound, 10W, 91ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Ohmite90J100E
Fixed Resistor, Wire Wound, 11W, 100ohm, 1080V, 5% +/-Tol, Through Hole Mount
OhmiteB12J100E
Fixed Resistor, Wire Wound, 12W, 100ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
TE ConnectivityC10100RJL
Fixed Resistor, Wire Wound, 10W, 100ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 100ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 100ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623771-2
Fixed Resistor, Wire Wound, 3W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 100ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE ConnectivityC14100RJL
Fixed Resistor, Wire Wound, 14W, 100ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS10 100R J provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 100ohm, 160V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, 6365
Res Wirewound 100 Ohm 5% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
Wirewound resistor 100 Ohm 10 W±5 %, HS10 100R J, Arcol
100¦¸ ¡À5% 10W ¡À100ppm/¡æ 15.9mm*8.5mm*8.8mm
Wirewound Resistors - Chassis Mount
HS10 AL HOUSE WIREWOUNDRESISTOR,100R 10W
10 Watts Al Housed 100 Ohms 5%
HS10 100R J, OHMITE MANUFACTURING
Res, 100R, 10W, Solder, Wirewound; Resistance:100Ohm; Product Range:Hs Series; Power Rating:10W; Resistance Tolerance:± 5%; Voltage Rating:160V; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Width:16.5Mmrohs Compliant: Yes |Ohmite HS10100RJ
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 100 / Tolerance (±) % = 5 / Power Rating W = 10 / Voltage Rating - DC V = 160 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 15.9 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 8.8 / Body Width mm = 16.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS10-100R-J
  • HS10-100RJ
  • HS10100RJ