Ohmite B12J100E

Fixed Resistor, Wire Wound, 12W, 100ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 5.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B12J100E.

IHS

Datasheet2 pages10 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-19.17%

CAD Models

Download Ohmite B12J100E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.474
$ 3.53
Stock
13,210
693
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
12 W
12 W
Composition
Ceramic, Power resistor, Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityC10100RJL
Fixed Resistor, Wire Wound, 10W, 100ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
OhmiteB12J100
Fixed Resistor, Wire Wound, 12W, 100ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 15W, 100ohm, 38.7298V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE6100RJ
Fixed Resistor, Wire Wound, 7W, 100ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
AC03 SERIES AC AXIAL FUSIBLE WIREWOUND RESISTOR 100OHMS +/-5% 3W
Fixed Resistor, Wire Wound, 10W, 100ohm, 31.6228V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B12J100E provided by its distributors.

Fixed Resistor, Wire Wound, 12W, 100ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 100 OHMS, PWR-RTG12 W, TOL 5%, AXIAL, VITREOUS ENAMEL
Res Wirewound 100 Ohm 5% 12W ±260ppm/C Vitreous Enamel AXL
WIREWOUND RESISTOR, 100 OHM, 12W, 5%; Resistance:100ohm; Product Range:B12 Series; Power Rating:12W; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:625V; Resistor Tech 64K3691

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV