Ohmite HS100 330R J

Res Wirewound 330 Ohm 5% 30/100W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 6.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS100 330R J.

IHS

Datasheet3 pages12 years ago

Master Electronics

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Res Metal Film 330 Ohm 5% 1/2W ±100ppm/°C Conformal Axial Through Hole T/R
PanasonicERG1SJ331
Fixed Resistor, Metal Oxide, 1W, 330ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
PanasonicERG-3SJ331
ERG SERIES AXIAL THROUGH HOLE FIXED RESISTOR 330OHMS +/-5% 3W +/-300PPM/DEGC
Ohmite23J330E
Fixed Resistor, Wire Wound, 3W, 330ohm, 135V, 5% +/-Tol, Through Hole Mount
VISHAY AC05000003300JAC00 Through Hole Resistor, 330 ohm, Axial Leaded, 5 W,5%, AC Series
TE ConnectivityEP7W330RJ
Fixed Resistor, Wire Wound, 7W, 330ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityC10330RJL
C CGS FIXED RESISTOR Axial Through Hole Resistor ±5% ±90ppm/C 330Ohm 10W
Fixed Resistor, Wire Wound, 25W, 330ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 330 Ohm 5% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
TE ConnectivityC14330RJL
Fixed Resistor, Wire Wound, 14W, 330ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 50W, 330ohm, 1250V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 3W, 330ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS100 330R J provided by its distributors.

Res Wirewound 330 Ohm 5% 30/100W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 100W, 330ohm, 1900V, 5% +/-Tol, Chassis Mount
RES, 330R, 5%, 100W, WIREWOUND; Available until stocks are exhausted
ARCOL HS Axial Box Chassis Mount Resistor ±5% ±100ppm/C 330Ohm 100W
5% ¡À100ppm/¡æ 330¦¸ 100W 136216 65.2mm*27.3mm*24.1mm
100 Watts Al Housed 330 Ohms 5pct.
Wirewound Resistors - Chassis Mount
Arcol HS100 330R J シャーシ取り付け抵抗器
HS100 WIREWOUND RESISTOR,330R 100W
HS100 330R J, OHMITE MANUFACTURING
Res, 330R, 100W, Solder, Wirewound; Resistance:330Ohm; Product Range:Hs Series; Power Rating:100W; Resistance Tolerance:± 5%; Voltage Rating:1.9Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS100330RJ
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 330 / Tolerance (±) % = 5 / Power Rating W = 100 / Voltage Rating - DC kV = 1.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 65.2 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS100-330R-J
  • HS100330RJ