Panasonic ERG1SJ331

Fixed Resistor, Metal Oxide, 1W, 330ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERG1SJ331.

Future Electronics

Datasheet7 pages11 years ago
Datasheet0 pages0 years ago

Newark

element14 APAC

Electro Sonic

DigiKey

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-03-08
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP7-1879350-7
Fixed Resistor, Metal Film, 1W, 330ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP7-1879352-3
Fixed Resistor, Metal Film, 2W, 330ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP7-1879350-8
Fixed Resistor, Metal Film, 1W, 360ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-330R
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 330Ohm -350/ +500ppm/C
Stackpole ElectronicsRSMF2JT330R
Fixed Resistor, Metal Oxide Film, 2W, 330ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JT330R
Fixed Resistor, Metal Oxide Film, 2W, 330ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Panasonic ERG1SJ331 provided by its distributors.

Fixed Resistor, Metal Oxide, 1W, 330ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Res Metal Oxide Film 330 Ohm 5% 1W ±350ppm/C Conformal Coated AXL Automotive Bulk
RESISTOR, METAL OXIDE, RES 330 OHMS, PWR-RTG 1 W, TOL 5%,AXIAL, TCR 350 PPM/DEGC
Axial FIXED RESISTOR ERG 0.110Diax0.354L 2.80mmx9.00mm 1W 330Ohm ±350ppm/C
ERG Series Ø 2.8 x 9 mm 330 Ohm 1 W ±5 % ±350 ppm/°C Metal Oxide Film Resistor
Metal film axial resistor, 1W, 330R
RS APAC
Resistor, 330 OHM, 1W, 5%, AXIAL; ProdResistor, Product Range:Panasonic ERG-1SJ331 - ERG Series; Resistance:330ohm; Power
Resistor Resistance technical notation: 330R Temperature range: -55 ... 200 °C Resistor type: Metal Oxide Film Resistor Power Rating: 1 W Rated voltage: 350 V Resistance: 330 Ohm
RESISTOR METAL FILM, 330 OHM, 5%, AXIAL; Product Range:PANASONIC - ERG Series; Resistance:330ohm; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Material:Metal Film; Temperature Coefficient:± 350ppm/°C; Voltage Rating:350V; MSL:-

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERG-1SJ331