TE Connectivity EP7W330RJ

Fixed Resistor, Wire Wound, 7W, 330ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 1.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EP7W330RJ.

Newark

Datasheet5 pages14 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-46.66%

CAD Models

Download TE Connectivity EP7W330RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE ConnectivityEP9W330RJ
TE CONNECTIVITY EP9W330RJ Through Hole Resistor, 330 ohm, 500 V, Axial Leaded, 9 W,5%
TE ConnectivityEP9WS330RJ
Fixed Resistor, Wire Wound, 9W, 330ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-2176084-0
Fixed Resistor, Wire Wound, 7W, 330ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT330R
Fixed Resistor, Metal Oxide Film, 2W, 330ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM12JT330R
Fixed Resistor, Carbon Film, 0.5W, 330ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT330R
Fixed Resistor, Carbon Film, 0.25W, 330ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity EP7W330RJ provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 330ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
EP SERIES AXIAL FIXED RESISTOR 330OHMS +/-5% 7W +/-300PPM/DEGC
330Ω ±5% 7W ±300ppm/℃ Plugins Through hole mounting 30mm(Length)
Res Wirewound 330 Ohm 5% 7W ±300ppm/C Epoxy Resin AXL Box/Loose
RES, 330R, 7W, AXIAL, WIREWOUND;
Through-Hole ResistorsEP 7W 330R 5%
EP7W330RJ, TE CONNECTIVITY / NEOHM
EP 7W 330R 5% Resistance Value: 330 Ω Element Type: Ceramic Composition Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Through-Hole Resistor | 330 Ω Ceramic Composition Power Resistor | Part Number: EP7W330RJ | Internal Number: 1-1879927-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879927-2