Ohmite HS10 330R J

Res Wirewound 330 Ohm 5% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 2.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS10 330R J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Newark

Master Electronics

Sager Electronics

TME

Inventory History

3 month trend:
+66.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Metal Film 330 Ohm 5% 1/2W ±100ppm/°C Conformal Axial Through Hole T/R
TE ConnectivityEP7W330RJ
Fixed Resistor, Wire Wound, 7W, 330ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityC7330RJT
Fixed Resistor, Wire Wound, 7W, 330ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivityEP9W330RJ
Fixed Resistor, Wire Wound, 9W, 330ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Ohmite20J330E
Fixed Resistor, Wire Wound, 10W, 330ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite40J330E
Fixed Resistor, Wire Wound, 10W, 330ohm, 1000V, 5% +/-Tol, Through Hole Mount
TE ConnectivityC10330RJL
C CGS FIXED RESISTOR Axial Through Hole Resistor ±5% ±90ppm/C 330Ohm 10W
TE ConnectivityC14330RJL
Fixed Resistor, Wire Wound, 14W, 330ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 330ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 15W, 330ohm, 265V, 5% +/-Tol, 100ppm/Cel, 7883
Resistor;Wirewound;Res 330 Ohms;Pwr-Rtg 7 W;Tol 5%;Axial;Vitreous Enamel
Fixed Resistor, Wire Wound, 25W, 330ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite HS10 330R J provided by its distributors.

Res Wirewound 330 Ohm 5% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 10W, 330ohm, 160V, 5% +/-Tol, 100ppm/Cel, 6365
Res, 330R, 10W, Solder, Wirewound; Resistance:330Ohm; Product Range:Hs Series; Power Rating:10W; Resistance Tolerance:± 5%; Voltage Rating:160V; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Width:16.5Mmrohs Compliant: Yes |Arcol HS10330RJ
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 330 / Tolerance (±) % = 5 / Power Rating W = 10 / Voltage Rating - DC V = 160 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 15.9 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 8.8 / Body Width mm = 16.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS10-330R-J
  • HS10-330RJ
  • HS10330RJ