Panasonic ERG-3SJ331

Erg Series Axial Through Hole Fixed Resistor 330 Ohms +/-5% 3W +/-300PPM/DEGC
$ 0.13
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERG-3SJ331.

Panasonic

Datasheet7 pages11 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Farnell

CAD Models

Download Panasonic ERG-3SJ331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-02-21
Lifecycle StatusEOL (Last Updated: 4 weeks ago)
LTB Date2021-09-30
LTD Date2023-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity / AMP7-1879354-3
Fixed Resistor, Metal Film, 3W, 330ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP7-1879350-7
Fixed Resistor, Metal Film, 1W, 330ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP7-1879352-3
Fixed Resistor, Metal Film, 2W, 330ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 360ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT330R
Fixed Resistor, Metal Oxide Film, 3W, 330ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JT330R
Fixed Resistor, Metal Oxide Film, 2W, 330ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Panasonic ERG-3SJ331 provided by its distributors.

ERG SERIES AXIAL THROUGH HOLE FIXED RESISTOR 330OHMS +/-5% 3W +/-300PPM/DEGC
Fixed Resistor, Metal Oxide, 3W, 330ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Oxide Film 330 Ohm 5% 3W ±300ppm/C Conformal Coated AXL Bulk
Resistor Resistance technical notation: 330R Temperature range: -55 ... 200 °C Resistor type: Metal Oxide Film Resistor Power Rating: 3 W Rated voltage: 350 V Resistance: 330 Ohm
RES, 330R, 5%, 3W, AXIAL, METAL OXIDE; Resistance: 330ohm; Product Range: ERG Series; Power Rating: 3W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal Oxide; Temperature Coefficient: ± 300ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERG3SJ331