Ohmite F30J15R

Resistor, wirewound, 15Ohms, 281Wv, 5+/-% Tol, 66-Case Rohs Compliant: No |Ohmite F30J15R
$ 16.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite F30J15R.

IHS

Datasheet3 pages12 years ago
Datasheet3 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 16.4
$ 14.098
Stock
590
2,356
Authorized Distributors
3
6
Resistance
15 Ω
15 Ω
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Tolerance
5 %
5 %
Power Rating
30 W
30 W
Composition
Wirewound
Ceramic, Wirewound
Temperature Coefficient
400 ppm/°C
400 ppm/°C
Voltage Rating (DC)
281 V
281 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteL25J15RE
Res Wirewound 15 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J15R
Res Wirewound 15 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteF30J15RE
Res Wirewound 15 Ohm 5% 30W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite F30J15R provided by its distributors.

Resistor, wirewound,15Ohms,281Wv,5+/-% Tol,66-Case Rohs Compliant: No |Ohmite F30J15R
Res Wirewound 15 Ohm 5% 30W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 30W, 15ohm, 281V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 30watt 15ohm 5% High Power
RES CHAS MNT 15 OHM 5% 30W | Ohmite F30J15R

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV