Ohmite D25K15RE

Res Wirewound 15 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 15.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D25K15RE.

Newark

Datasheet2 pages6 years ago
Datasheet2 pages12 years ago

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
+41.59%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 15.25
$ 14.494
Stock
356
234
Authorized Distributors
6
5
Resistance
15 Ω
15 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
-
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
25 W
25 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteD25K15R
Potentiometer, Wire Wound, 25W, 15ohm, 625V, 10% +/-Tol, 260ppm/Cel
OhmiteD12K15RE
Res Wirewound 15 Ohm 10% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteD12K15R
Potentiometer, Wire Wound, 12W, 15ohm, 565V, 10% +/-Tol, 260ppm/Cel

Descriptions

Descriptions of Ohmite D25K15RE provided by its distributors.

Res Wirewound 15 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 25watt 15ohm 10% Tubular Ceramic
RESISTOR, WIREWOUND, RES 15 OHMS, PWR-RTG 25 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
Potentiometer, Wire Wound, 25W, 15ohm, 625V, 10% +/-Tol
Chip Resistor, 15Ω ±10% 25W ±260ppm/°C Bracket Mount 50.8mm L
RES, 15R, 10%, 25W, WIREWOUND;
ADJ PWR RES 15 OHM 25W CHAS MT
D25K15RE, OHMITE MANUFACTURING
Resistor; Wirewound; Adjustable; 15 Ohms; 25W; Plus or Minus 10 Percent Tolerance; 625V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.562 in. Diameter x 2.000 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
WIREWOUND RESISTOR, 15 OHM, 25W, 10%; Resistance:15ohm; Voltage Rating:625V; Resistor Case Style:-; Power Rating:25W; Resistance Tolerance: 10%; Product Range:D25 Series; Resistor Element Type:Wirewound; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV