Ohmite DA-T268-101E-TR

Heat Sinks HEATSINK FOR TO-268 BLK ANODIZED
$ 2.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite DA-T268-101E-TR.

Upverter

Datasheet3 pages7 years ago

IHS

Electro Sonic

TME

Sager Electronics

Inventory History

3 month trend:
-16.08%

CAD Models

Download Ohmite DA-T268-101E-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.494
$ 1.86
Stock
36,740
55
Authorized Distributors
6
1
Material
Aluminium
Aluminium
Mount
Surface Mount
Solderable Feet, Surface Mount
Thermal Resistance @ Forced Air Flow (100 LFM)
-
6 °C/W
Natural Thermal Resistance
-
6 °C/W
Shape
-
Fins, Rectangular
Length
12.7 mm
25.91 mm
Width
-
12.7 mm
Height
10.5 mm
10.16 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-06-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

HEATSINK, D3, TO-268, 31 X 12.7 X 10.16MM, ROLLER MOUNT MOUNT
Heatsink, D2, To-263, 25.91 X 12.7 X 10.16Mm, Roller Mount Mount | Ohmite Da-T263-101E
OHMITE - DV-T263-101E-TR - Heat Sink, Square, PCB, D2 Pack, TO-263, 25.91 mm, 10.16 mm, 12.7 mm
Aavid Thermalloy573300D00010G
Heat Sinks SMT, Stamped Heat Sink, D2Pak/TO263/D2PAK/TO263, Horizontal, 16C/W, 26.16mm, T/R
Aavid Thermalloy573100D00000G
TO-252 Surface Mount 15.00 C/W Thermal Resistance D2 Semiconductor Heat Sink
Aavid Thermalloy573300D00000G
Heat Sinks Stamped Heat Sink, D2Pak/TO263/D2PAK/TO263, Horizontal, 16C/W, Bulk, 26.16mm

Descriptions

Descriptions of Ohmite DA-T268-101E-TR provided by its distributors.

Heat Sinks HEATSINK FOR TO-268 BLK ANODIZED
Heat Sink; Packages Cooled:TO-268; External Width - Metric:31mm; External Height - Metric:10.16mm; External Length - Metric:12.7mm; Heat Sink Material:Aluminium; Length:12.7mm; Height:10.16mm; Mounting Type:Surface Mount
Heat Sink; Refrigerado:To-268; Resistencia Térmica:-; Altura Externa - Métrico:10.16Mm; Anchura Externa - Métrico:31Mm; Longitud Externa - Métrico:12.7Mm; Diámetro Externo - Métrico:-; Disipador De Calor, Material:Aluminio |Ohmite DA-T268-101E-TR

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • DA-T268-101E-TR.
  • DAT268101ETR