Aavid Thermalloy 573300D00000G

Heat Sinks Stamped Heat Sink, D2Pak/TO263/D2PAK/TO263, Horizontal, 16C/W, Bulk, 26.16mm
$ 0.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 573300D00000G.

IHS

Datasheet1 page7 years ago
Datasheet2 pages0 years ago

element14 APAC

Electro Sonic

Verical

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Aavid Thermalloy 573300D00000G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2010-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy573100D00000G
TO-252 Surface Mount 15.00 C/W Thermal Resistance D2 Semiconductor Heat Sink
Aavid Thermalloy573100D00010G
TO-252 Surface Mount 15.00 C/W Thermal Resistance D2 Semiconductor Heat Sink
Aavid Thermalloy573400D00010G
TO-226 Surface Mount 14.00 C/W Thermal Resistance D3 Semiconductor Heat Sink
ASSMANN WSW ComponentsV-1100-SMD/A
23 C/W Copper Tin Finish 26.2 x 12.7 x 9.91 mm Heat Sink
ASSMANN WSW ComponentsV-1102-SMD/A-L
HEATSINK TO-263 19.38X25.40MM
ASSMANN WSW ComponentsV-1100-SMD/A-L
Copper Tin Plated 12.7 x 26.2 mm Rectangular Top Mount Heatsink

Descriptions

Descriptions of Aavid Thermalloy 573300D00000G provided by its distributors.

Heat Sinks Stamped Heat Sink, D2Pak/TO263/D2PAK/TO263, Horizontal, 16C/W, Bulk, 26.16mm
TO-263 Surface Mount 18.00 C/W Thermal Resistance D2 Semiconductor Heat Sink
Heat Sink Passive D2 PAK/TO-263 SMD Copper 16¡ãC/W Tin
Heat Sink, 18ohm, Fin, U, Foldedback, Copper, Tin
AAV HEATSINK ROHS COMP;10000-MOQ
HEAT SINK PASSIVE TO-263 18 C/W MATTE TIN
HEAT SINK; Thermal Resistance: 18°C/W; Packages Cooled: TO-263; External Width - Metric: 26.16mm; External Height - Metric: 10.16mm; External Length - Metric: 12.7mm; External Diameter - Metric: -; Heat Sink Material: Copper; Height: 10.16mm

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 573300D00000G.