Aavid Thermalloy 573300D00010G

Heat Sinks SMT, Stamped Heat Sink, D2Pak/TO263/D2PAK/TO263, Horizontal, 16C/W, 26.16mm, T/R
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 573300D00010G.

IHS

Datasheet1 page7 years ago
Datasheet4 pages0 years ago

Newark

Factory Futures

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-85.94%

CAD Models

Download Aavid Thermalloy 573300D00010G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy573100D00000G
TO-252 Surface Mount 15.00 C/W Thermal Resistance D2 Semiconductor Heat Sink
Aavid Thermalloy573100D00010G
TO-252 Surface Mount 15.00 C/W Thermal Resistance D2 Semiconductor Heat Sink
Aavid Thermalloy573400D00010G
TO-226 Surface Mount 14.00 C/W Thermal Resistance D3 Semiconductor Heat Sink
ASSMANN WSW ComponentsV-1100-SMD/A
23 C/W Copper Tin Finish 26.2 x 12.7 x 9.91 mm Heat Sink
ASSMANN WSW ComponentsV-1100-SMD/A-L
Copper Tin Plated 12.7 x 26.2 mm Rectangular Top Mount Heatsink
ASSMANN WSW ComponentsV-1100-SMD/B-L
Heat Sink TO-252 (DPak) Copper Top Mount

Descriptions

Descriptions of Aavid Thermalloy 573300D00010G provided by its distributors.

Heat Sinks SMT, Stamped Heat Sink, D2Pak/TO263/D2PAK/TO263, Horizontal, 16C/W, 26.16mm, T/R
TO-226 Surface Mount 18.00 C/W Thermal Resistance D2 Semiconductor Heat Sink
HEATSINK,TO-263,0 HOLES,SMT, CLEAR ANODIZED,1.03"X.50"X.40"
Heat Sink Passive D2 PAK/TO-263 SMD Aluminum Black Anodized
Heat Sink For housing: TO-252 Material: Tin-Plated Copper Perforation: without Thread: - Type of surface: bare
AAVID , 12.7 x 26.16 x 10.16mm, 18¡ãC/W, PCB
Heat Sink, Extruded, U, Foldedback, Tin
HEATSINK, TO-263; Thermal Resistance: 18°C/W; Packages Cooled: TO-263; External Width - Metric: 12.7mm; External Height - Metric: 10.16mm; External Length - Metric: 26.16mm; External Diameter - Metric: -; Heat Sink Material: Copper; External Width - Imperial: 0.5"; External Height - Imperial: 0.4"; External Length - Imperial: 1.03"; External Diameter - Imperial: -; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 573300-D00010G
  • 573300D00010G.