Ohmite DA-T268-101E

Heatsink, D3, TO-268, 31 X 12.7 X 10.16MM, Roller Mount Mount
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite DA-T268-101E.

IHS

Datasheet2 pages10 years ago

Sager Electronics

Master Electronics

Electro Sonic

element14 APAC

Alternate Parts

Price @ 1000
$ 1.86
$ 2.494
Stock
55
36,740
Authorized Distributors
1
6
Material
Aluminium
Aluminium
Mount
Solderable Feet, Surface Mount
Surface Mount
Thermal Resistance @ Forced Air Flow (100 LFM)
6 °C/W
-
Natural Thermal Resistance
6 °C/W
-
Shape
Fins, Rectangular
-
Length
25.91 mm
12.7 mm
Width
12.7 mm
-
Height
10.16 mm
10.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-06-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HEATSINK, D3, TO-268, 31 X 12.7 X 10.16MM, ROLLER MOUNT MOUNT
Heatsink, D2, To-263, 25.91 X 12.7 X 10.16Mm, Roller Mount Mount | Ohmite Da-T263-101E
D Series Degreased Aluminum Top Mount TO-263 Device Heatsink
Aavid Thermalloy7106DG
TO-263/MO-184 Package 15 C/W Thermal Resistance Surface Mount Heat Sink
Aavid Thermalloy7109DG
Heat Sinks SMT, Stamped Heat Sink, D2Pak/TO263/D2PAK/TO263, Horizontal, 9C/W, Bulk, 25.4mm

Descriptions

Descriptions of Ohmite DA-T268-101E provided by its distributors.

HEATSINK, D3, TO-268, 31 X 12.7 X 10.16MM, ROLLER MOUNT MOUNT
Heat Sink Passive TO-268 Stamped Aluminum Black Anodized
HEATSINK, SMD, D3 PACK, BLACK; Thermal Resistance: -; Packages Cooled: TO-268; External Width - Metric: 12.7mm; External Height - Metric: 10.16mm; External Length - Metric: 31mm; External Diameter - Metric: -; Heat Sink Material: Aluminium; External Width - Imperial: 0.5"; External Height - Imperial: 0.4"; External Length - Imperial: 1.22"; External Diameter - Imperial: -; Product Range: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV