Ohmite D75K100E

Res Wirewound 100 Ohm 10% 75W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 41.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D75K100E.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Electro Sonic

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 41.68
$ 31.11
Stock
17
9
Authorized Distributors
5
2
Resistance
100 Ω
100 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
-
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
75 W
75 W
Composition
Wirewound
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteD100K100E
Res Wirewound 100 Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD25K100E
Res Wirewound 100 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K100E
Res Wirewound 100 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite D75K100E provided by its distributors.

Res Wirewound 100 Ohm 10% 75W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 75watt 100ohm 10% Tubular Ceramic
RESISTOR, WIREWOUND, RES 100 OHMS, PWR-RTG75 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
Potentiometer, Wire Wound, 75W, 100ohm, 2625V, 10% +/-Tol
RESISTOR, WIREWOUND, 100OHM, 75W, 10%; R
ADJ PWR RES 100 OHM 75W CHAS MT
D75K100E, OHMITE MANUFACTURING
Wirewound Resistor, 100 Ohm, 75W, 10%; Rango De Producto:Serie D75; Resistencia:100Ohm; Potencia Nominal:75W; Tolerancia De Resistencia:± 10%; Tensión Nominal:2.625Kv; Tipo De Elemento Resistivo:Bobinado; Núm. De Contactos:2 |Ohmite D75K100E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV