Ohmite D100K100E

Res Wirewound 100 Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 28.095
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D100K100E.

IHS

Datasheet2 pages5 years ago

Future Electronics

Sager Electronics

Farnell

Newark

Inventory History

3 month trend:
-26.79%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 28.095
$ 42.14
Stock
278
2,346
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Ceramic
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
100 W
100 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteD100K100
Potentiometer, Wire Wound, 100W, 100ohm, 2845V, 10% +/-Tol, 260ppm/Cel
OhmiteD25K100E
Res Wirewound 100 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K100E
Res Wirewound 100 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
RSSD20X117AN 100R 5% 100W RoHSconf
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 7920deg 1W 70C
Res Cermet Trimmer 100 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Ohmite D100K100E provided by its distributors.

Res Wirewound 100 Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Resistor; Wirewound; Adjustable; 100 Ohms; 100W; Plus or Minus 10 Percent Tolerance; 2845V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.750 in. Diameter x 6.500 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
WIREWOUND RESISTOR, 100 OHM, 100W, 10%; Resistance:100ohm; Product Range:D100 Series; Power Rating:100W; Resistance Tolerance:± 10%; Voltage Rating:2.845kV; Resistor Technology:Wirewound; Temperature 64K4162
Wirewound Resistor, 100 Ohm, 100W, 10%; Rango De Producto:Serie D100; Resistencia:100Ohm; Potencia Nominal:100W; Tolerancia De Resistencia:± 10%; Tensión Nominal:2.845Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite D100K100E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV